AVM3225619
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 250VAC 30VDC 0.54N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVM3225619
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.54 N
Termination Style:
Solder
Dimension:
21.8 x 6.4 x 19 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 250VAC 30VDC 0.54N Screw Mount
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.158
$25.790
25
$4.900
$122.500
50
$2.800
$140.000
100
$1.633
$163.300
250
$1.463
$365.750
500
$1.342
$671.000
1,000
+
$1.289
$1,289.000
Product Guides