help desk software
DATA SHEET

AVM34059-A

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVM34059-A
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
5@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 12.4 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.474
$34.740
25
$3.300
$82.500
50
$1.886
$94.300
100
$1.100
$110.000
250
$0.985
$246.250
500
$0.904
$452.000
1,000 +
$0.868
$868.000
Tools/3D Models