AVM37359
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 5A 250VAC 125VDC 0.44N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVM37359
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Long Hinge Lever
Contact Rating @ Voltage:
5@250VAC 30VDC A
Maximum Movement Differential:
1 mm
Operating Force:
0.44 N
Termination Style:
PC Pins
Dimension:
27.75 x 6.4 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 5A 250VAC 125VDC 0.44N Thru-Hole
Search Keywords:
AVM37359
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$4.211
$42.110
25
$4.000
$100.000
50
$2.286
$114.300
100
$1.333
$133.300
250
$1.194
$298.500
500
$1.096
$548.000
1,000
+
$1.053
$1,053.000
Product Guides