AVM3755619
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.59N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVM3755619
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.59 N
Termination Style:
PC Pins
Dimension:
22.3 x 6.4 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.59N Thru-Hole
Search Keywords:
AVM3755619
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
125
$2.420
$302.500
250
$1.815
$453.750
375
$1.694
$635.250
500
+
$1.660
$830.000
Product Guides