help desk software
DATA SHEET

AVM3825619

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw Mount

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVM3825619
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.54 N
Termination Style:
Quick Connect
Dimension:
21.8 x 6.4 x 22.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw Mount
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.158
$25.790
25
$4.900
$122.500
50
$2.800
$140.000
100
$1.633
$163.300
250
$1.463
$365.750
500
$1.342
$671.000
1,000 +
$1.289
$1,289.000
Tools/3D Models