AVT34429
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 250VAC 125VDC 0.16N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVT34429
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.16 N
Termination Style:
PC Pins
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 250VAC 125VDC 0.16N Thru-Hole
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.474
$34.740
25
$3.300
$82.500
50
$1.886
$94.300
100
$1.100
$110.000
250
$0.985
$246.250
500
$0.904
$452.000
1,000
+
$0.868
$868.000
Product Guides