help desk software
DATA SHEET

AVT38223

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 3A 250VAC 125VDC 0.16N Screw Mount

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVT38223
RoHS:
Yes
HTS:
8536509040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.16 N
Termination Style:
Quick Connect
Dimension:
21.8 x 6.4 x 22.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 3A 250VAC 125VDC 0.16N Screw Mount
Search Keywords:
AVT38223
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.865
$86.500
300
$0.703
$210.900
1,000
$0.672
$672.000
2,500
$0.616
$1,540.000
5,000
$0.607
$3,035.000
7,500
$0.598
$4,485.000
10,000
$0.589
$5,890.000
15,000 +
$0.580
$8,700.000
Tools/3D Models