Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AXK6F80347YG
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Type:
Board to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
80
Maximum Voltage Rating:
60,60 VDC|VAC
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD T/R
Search Keywords:
AXK6F80347YG
IN STOCK:
1,544
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
250
$1.45
$362.500
500
$1.43
$715.000
2,000
$1.41
$2,820.000
4,000
$1.39
$5,560.000
6,000
$1.37
$8,220.000
8,000
$1.34
$10,720.000
10,000
$1.32
$13,200.000
16,000
+
$1.30
$20,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides