Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AYF530635
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
6
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
5 x 3.7 x 1 mm
Operating Temperature:
-55 to 85 °C
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
Search Keywords:
AYF530635
Different packaging options available. See Alternatives
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$1.130
$282.500
500
$1.080
$540.000
1,000
$1.030
$1,030.000
2,500
$0.993
$2,482.500
5,000
$0.966
$4,830.000
10,000
$0.951
$9,510.000
15,000
+
$0.928
$13,920.000
Product Guides