help desk software
DATA SHEET

CA1A-DC12V-N

Panasonic Electronic Components

Power Relay 12VDC 150A SPST-NO (( 21.5mm 17.4mm Automotive 54.5mm))

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CA1A-DC12V-N
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Operating Temperature:
-30 to 80 °C
Termination Style:
Screw Terminal
Power Relay 12VDC 150A SPST-NO (( 21.5mm 17.4mm Automotive 54.5mm))
Search Keywords:
CA1ADC12VN
IN STOCK: 40
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.03
$80.600
60
$3.92
$235.200
100
$3.75
$375.000
260
$3.65
$949.000
500
$3.47
$1,735.000
1,000
$3.38
$3,380.000
2,500
$3.30
$8,250.000
5,000 +
$3.25
$16,250.000
Tools/3D Models