CB1A-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1A-24V
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
1 Form A
Relay Construction:
Non-Latching
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.25Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton,Case
Relays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords:
CB1A24V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$3.73
$186.500
100
$3.68
$368.000
250
$3.46
$865.000
500
$3.19
$1,595.000
1,000
$1.84
$1,840.000
2,500
$1.79
$4,475.000
5,000
$1.74
$8,700.000
7,500
+
$1.71
$12,825.000
Product Guides