help desk software
DATA SHEET

CB1AE-M-24V

Panasonic Electronic Components

Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (( 30mm 22mm 52mm)) Bracket Automotive Relay Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AE-M-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (( 30mm 22mm 52mm)) Bracket Automotive Relay Automotive
Search Keywords:
CB1AEM24V
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
CB1A-M-24V
CB1A-M-24V
VIEW PRODUCT
Tools/3D Models