CB1AF-M-12V
Panasonic Electronic ComponentsRelays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AF-M-12V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1AFM12V
IN STOCK:
236
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$2.77
$138.500
100
$2.59
$259.000
250
$2.52
$630.000
500
$2.49
$1,245.000
1,000
$2.45
$2,450.000
2,500
$2.41
$6,025.000
5,000
$2.38
$11,900.000
7,500
+
$2.34
$17,550.000
Product Guides