CB1AF-P-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AF-P-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords:
CB1AFP24V
IN STOCK:
15
Can Ship immediately
You may purchase in-stock quantity up to 15
Minimum Order:
50
Available in less than min:
15
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$3.839
$3.839
50
$3.490
$174.500
100
$3.440
$344.000
250
$3.260
$815.000
500
$3.090
$1,545.000
1,000
$3.050
$3,050.000
2,500
$2.940
$7,350.000
5,000
$2.900
$14,500.000
7,500
+
$2.860
$21,450.000
Product Guides