CB1AF-T-P-12V
Panasonic Electronic ComponentsRelays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AF-T-P-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
Relays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords:
CB1AFTP12V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$3.80
$190.000
100
$3.74
$374.000
250
$3.52
$880.000
500
$3.33
$1,665.000
1,000
$3.28
$3,280.000
2,500
$3.16
$7,900.000
5,000
$3.11
$15,550.000
7,500
+
$3.06
$22,950.000
Product Guides