CB1AF-T-R-P-12V
Panasonic Electronic ComponentsRelays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AF-T-R-P-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
1 Form A
Relay Construction:
Non-Latching
Coil Current:
134 mA
Coil Resistance:
89.5 Ohm
Contact Material:
Silver(Cadmium Free)
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton,Case
Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords:
CB1AFTRP12V
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$14.333
$28.666
25
$5.375
$134.375
50
$3.583
$179.150
100
$3.209
$320.900
250
$2.986
$746.500
500
$2.792
$1,396.000
1,000
+
$2.722
$2,722.000
Product Guides