help desk software
DATA SHEET

CB1AHF-M-12V

Panasonic Electronic Components

Relays 12VDC 80Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AHF-M-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
150 mA
Coil Resistance:
80 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 12VDC 80Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1AHFM12V
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.61
$230.500
100
$4.40
$440.000
250
$4.28
$1,070.000
500
$4.04
$2,020.000
1,000
$3.93
$3,930.000
2,500
$3.83
$9,575.000
5,000 +
$3.77
$18,850.000
Tools/3D Models