CB1AHF-M-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 20A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AHF-M-24V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 24VDC 320Ohm 20A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1AHFM24V
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$6.13
$30.650
50
$4.98
$249.000
100
$4.76
$476.000
250
$4.56
$1,140.000
500
$4.37
$2,185.000
1,000
$4.25
$4,250.000
2,500
$4.14
$10,350.000
5,000
+
$4.08
$20,400.000
Product Guides