CB1AHF-T-R-24V
Panasonic Electronic ComponentsRelays 24VDC 287.2Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AHF-T-R-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
84 mA
Coil Resistance:
287.2 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
Relays 24VDC 287.2Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords:
CB1AHFTR24V
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$5.77
$28.850
50
$4.69
$234.500
100
$4.48
$448.000
250
$4.35
$1,087.500
500
$4.11
$2,055.000
1,000
$4.00
$4,000.000
2,500
$3.90
$9,750.000
5,000
+
$3.84
$19,200.000
Product Guides