CB1AH-R-12V
Panasonic Electronic ComponentsRelays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AH-R-12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
134 mA
Coil Resistance:
89.5 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
This PANASONIC EW/AROMAT part CB1AH-R-12V is a high-quality automotive relay designed for 12VDC systems. It features a compact and durable design with a low resistance of 89.5 Ohm, allowing for efficient performance in various automotive applications. This SPST-NO (Single Pole Single Throw Normally Open) relay has a high current rating of 40A, making it ideal for controlling power circuits in vehicles. The plug-in design of this relay makes it easy to install and replace. With dimensions of 26mm x 22mm x 36mm, this automotive relay is a reliable and versatile component for your automotive electrical system.
Search Keywords:
CB1AHR12V
IN STOCK:
813
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$4.66
$233.000
100
$4.37
$437.000
250
$3.87
$967.500
500
$3.61
$1,805.000
1,000
$3.37
$3,370.000
2,500
$3.32
$8,300.000
5,000
$3.27
$16,350.000
7,500
+
$3.22
$24,150.000
Product Guides