CB1AH-T-12V
Panasonic Electronic ComponentsRelays 12VDC 80Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AH-T-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
150 mA
Coil Resistance:
80 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
Relays 12VDC 80Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords:
CB1AHT12V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$4.53
$226.500
100
$4.33
$433.000
250
$4.20
$1,050.000
500
$3.97
$1,985.000
1,000
$3.87
$3,870.000
2,500
$3.77
$9,425.000
5,000
+
$3.71
$18,550.000
Product Guides