help desk software
DATA SHEET

CB1AH-T-M-24V

Panasonic Electronic Components

Relays 24VDC 320Ohm 20A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AH-T-M-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
The PANASONIC EW/AROMAT part CB1AH-T-M-24V is a high-quality automotive relay designed for efficient and reliable performance. It operates on a 24VDC voltage and has a resistance of 320 ohms. With a maximum current rating of 20A, this SPST-NO (Single-Pole, Single-Throw, Normally Open) relay is ideal for various automotive applications. Its compact dimensions of 30mm x 22mm x 52mm make it easy to install and fit into tight spaces. The sturdy bracket ensures secure mounting, and the automotive-grade construction ensures durability and resistance to harsh conditions. Trust this PANASONIC relay for smooth and efficient operation in your automotive systems.
Search Keywords:
CB1AHTM24V
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.40
$47.000
50
$6.54
$327.000
100
$5.54
$554.000
250
$4.99
$1,247.500
500
$4.86
$2,430.000
1,000
$4.78
$4,780.000
2,500
$4.71
$11,775.000
5,000 +
$4.64
$23,200.000
Tools/3D Models