help desk software
DATA SHEET

CB1AH-T-R-P-12V

Panasonic Electronic Components

Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AH-T-R-P-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Contact Form:
1 Form A
Relay Construction:
Non-Latching
Coil Current:
134 mA
Coil Resistance:
89.5 Ohm
Contact Material:
Silver(Cadmium Free)
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton,Case
Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords:
CB1AHTRP12V
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.974
$29.922
10
$9.475
$94.750
25
$6.317
$157.925
50
$5.831
$291.550
100
$5.414
$541.400
250
$4.922
$1,230.500
500 +
$4.797
$2,398.500
Tools/3D Models