CB1A-P-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1A-P-24V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
The PANASONIC EW/AROMAT part CB1A-P-24V is a high-quality relay designed for automotive applications. It operates at a voltage of 24VDC and has a resistance of 320Ohm. This relay features a single-pole single-throw normally open configuration (SPST-NO), making it suitable for various automotive electrical systems. With a compact size of 26mm x 22mm x 26mm, it can be easily integrated into automotive relay boards or modules. This through-hole technology (THT) relay offers a reliable and durable solution for controlling electrical components and devices in automotive systems. It is capable of handling a maximum current of 20A, making it ideal for heavy-duty applications.
Search Keywords:
CB1AP24V
IN STOCK:
1,648
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$2.82
$141.000
100
$2.78
$278.000
250
$2.61
$652.500
500
$2.57
$1,285.000
1,000
$2.51
$2,510.000
2,500
$2.47
$6,175.000
5,000
$2.43
$12,150.000
7,500
+
$2.40
$18,000.000
Product Guides