CB1A-R-M-12V
Panasonic Electronic ComponentsRelays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1A-R-M-12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
134 mA
Coil Resistance:
89.5 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1ARM12V
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$3.11
$155.500
100
$3.07
$307.000
250
$2.92
$730.000
500
$2.84
$1,420.000
1,000
$2.65
$2,650.000
2,500
$2.61
$6,525.000
5,000
$2.57
$12,850.000
7,500
+
$2.53
$18,975.000
Product Guides