CB1A-T-M-12V
Panasonic Electronic ComponentsRelays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1A-T-M-12V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
Relays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1ATM12V
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$6.40
$32.000
25
$5.37
$134.250
100
$4.97
$497.000
250
$4.76
$1,190.000
500
$4.56
$2,280.000
1,000
$4.44
$4,440.000
2,500
$4.32
$10,800.000
5,000
+
$4.26
$21,300.000
Product Guides