CB1A-T-P-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 20A SPST-NO( (26mm 22mm 26mm)) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1A-T-P-24V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
Relays 24VDC 320Ohm 20A SPST-NO( (26mm 22mm 26mm)) THT Automotive Relay Automotive
Search Keywords:
CB1ATP24V
IN STOCK:
0
Manufacturer Stock:
2,300
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
24 Weeks
can ship
5/12/25
Quantity
Unit Price
Ext. Price
5
$6.42
$32.100
25
$5.39
$134.750
100
$4.99
$499.000
250
$4.77
$1,192.500
500
$4.58
$2,290.000
1,000
$4.45
$4,450.000
2,500
$4.34
$10,850.000
5,000
+
$4.27
$21,350.000
Product Guides