CB1E-24V
Panasonic Electronic ComponentsElectromechanical Relay 24VDC 320Ohm 20(NO)/10(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1E-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 320Ohm 20(NO)/10(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive
Search Keywords:
CB1E24V
This product is not in stock and cannot be back-ordered
Product Guides