CB1E-SM-12V
Panasonic Electronic ComponentsElectromechanical Relay 12VDC 103Ohm 40(NO)/30(NC)A SPDT (( 30mm 22mm 52mm)) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1E-SM-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 103Ohm 40(NO)/30(NC)A SPDT (( 30mm 22mm 52mm)) Bracket Automotive Relay Automotive
Search Keywords:
CB1ESM12V
This product is discontinued, but still in stock
IN STOCK:
26
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$20.92
$83.680
10
$13.63
$136.300
25
+
$6.83
$170.750
Product Guides