help desk software
DATA SHEET

CB1F-12V

Panasonic Electronic Components

Power Relay 12VDC 40(NO)/30(NC)A SPDT(26x22x36)mm Plug-In Automotive .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1F-12V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
The PANASONIC EW/AROMAT CB1F-12V is a high-quality power relay designed for automotive applications. This versatile relay features a 12VDC coil voltage and a SPDT configuration with 40A normally open (NO) and 30A normally closed (NC) contacts, making it suitable for a wide range of switching tasks. Measuring 26x22x36mm and featuring a convenient plug-in design, this relay is compact yet powerful, ensuring reliable performance in automotive systems. Trust the PANASONIC EW/AROMAT CB1F-12V to deliver the power and durability needed for your automotive applications.
Search Keywords:
CB1F12V
IN STOCK: 950
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.45
$122.500
100
$2.40
$240.000
250
$2.29
$572.500
500
$2.25
$1,125.000
1,000
$2.22
$2,220.000
2,500
$2.19
$5,475.000
5,000
$2.15
$10,750.000
7,500 +
$2.12
$15,900.000
Tools/3D Models