help desk software
DATA SHEET

CB1F-24V

Panasonic Electronic Components

Power Relay 24VDC 20(NO)/10(NC)A SPDT(26x22x36)mm Plug-In Automotive .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1F-24V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
The PANASONIC EW/AROMAT part CB1F-24V is a Power Relay specifically designed for automotive applications. This 24VDC relay features a high switching capacity of 20(NO)/10(NC)A and a single pole double throw (SPDT) configuration. With compact dimensions of 26x22x36mm, this plug-in relay is ideal for use in various automotive electrical systems, providing reliable and efficient switching capabilities.
Search Keywords:
CB1F24V
IN STOCK: 1,100
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.093
$204.650
100
$3.696
$369.600
250
$3.454
$863.500
500
$3.229
$1,614.500
1,000
$3.024
$3,024.000
2,500
$2.956
$7,390.000
5,000
$2.898
$14,490.000
7,500 +
$2.869
$21,517.500
Tools/3D Models