help desk software
DATA SHEET

CB1F-P-12V

Panasonic Electronic Components

Power Relay 12VDC 40(NO)/30(NC)A SPDT(26x22x26)mm THT Automotive .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1F-P-12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
The PANASONIC EW/AROMAT CB1F-P-12V Power Relay is a versatile and reliable automotive component. With a compact size of 26x22x26mm, this SPDT (Single Pole Double Throw) relay is designed to handle high current applications, making it perfect for automotive electrical systems.This 12VDC relay features a 40A Normally Open (NO) contact rating and a 30A Normally Closed (NC) contact rating, allowing for versatile switching capability. Its Through-Hole Technology (THT) design allows for easy installation on circuit boards.Built to withstand the demanding conditions of automotive environments, this power relay is highly durable and resistant to vibration and temperature variations. It offers reliable performance and long service life, making it an ideal choice for various automotive applications.Whether used in automotive lighting systems, starter motors, or powertrain control modules, the PANASONIC EW/AROMAT CB1F-P-12V Power Relay ensures excellent electrical conductivity and efficient power transfer. With its high current capacity and compact design, this relay is a reliable solution for any automotive power switching needs.
Search Keywords:
CB1FP12V
IN STOCK: 211
Ships today, if you order in
On Order:
1,000   can ship 5/12/25 
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.52
$126.000
100
$2.48
$248.000
250
$2.43
$607.500
500
$2.38
$1,190.000
1,000
$2.34
$2,340.000
2,500
$2.31
$5,775.000
5,000
$2.26
$11,300.000
7,500 +
$2.23
$16,725.000
Tools/3D Models