CB1F-R-WM-24V
Panasonic Electronic ComponentsRelays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1F-R-WM-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
24 VDC
Coil Current:
84 mA
Coil Resistance:
287.2 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1FRWM24V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$4.31
$215.500
100
$4.12
$412.000
250
$4.00
$1,000.000
500
$3.78
$1,890.000
1,000
$3.68
$3,680.000
2,500
$3.58
$8,950.000
5,000
$3.53
$17,650.000
7,500
+
$3.48
$26,100.000
Product Guides