CB1F-T-R-12V
Panasonic Electronic ComponentsRelays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1F-T-R-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Package Type:
Bulk
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
134 mA
Coil Resistance:
89.5 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords:
CB1FTR12V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$4.02
$201.000
100
$3.84
$384.000
250
$3.72
$930.000
500
$3.51
$1,755.000
1,000
$3.42
$3,420.000
2,500
$3.36
$8,400.000
5,000
$3.28
$16,400.000
7,500
+
$3.23
$24,225.000
DOWNLOADS