CB1-M-12V
Panasonic Electronic ComponentsRelays 12VDC 103Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-M-12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
The PANASONIC EW/AROMAT CB1-M-12V Automotive Relay is a reliable and efficient component for automotive applications. This relay operates at 12VDC with a coil resistance of 103 Ohms, making it suitable for a variety of vehicle electrical systems. The SPDT configuration offers 40(NO)/30(NC)A switching capacity, providing versatile functionality for controlling different circuits. Measuring at 30mm x 22mm x 52mm, this relay comes equipped with a durable bracket for easy installation and secure mounting. Trust in the quality and performance of this PANASONIC EW/AROMAT relay to ensure optimal operation in your automotive electronics.
Search Keywords:
CB1M12V
IN STOCK:
1,581
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$2.91
$145.500
100
$2.73
$273.000
250
$2.66
$665.000
500
$2.62
$1,310.000
1,000
$2.58
$2,580.000
2,500
$2.54
$6,350.000
5,000
$2.50
$12,500.000
7,500
+
$2.46
$18,450.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
172888-2
Connector Accessories Seal Protector Gray
4-1437290-0
Connector Housing - Super Seal Series - Plug - 34 Positions - 1.5 mm.
AT62-201-16141
Female Contact Size 16, Machined, 16-20AWG, Nickel
09-50-8083
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
AT06-2S
2-Way Plug, Female Connector