CB1-R-12V
Panasonic Electronic ComponentsRelays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-R-12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
134 mA
Coil Resistance:
89.5 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
The PANASONIC EW/AROMAT CB1-R-12V is a high-quality automotive relay designed to deliver exceptional performance in various automotive applications. With a coil voltage of 12VDC and a resistance of 89.5 Ohms, this relay offers reliable and efficient operation. Its SPDT (Single Pole Double Throw) configuration allows for versatile switching capabilities, with 40 Amps normally open (NO) and 30 Amps normally closed (NC) ratings. The compact dimensions (26mm x 22mm x 36mm) ensure easy installation and integration into automotive systems. The plug-in design further enhances convenience, making this relay a perfect choice for automotive professionals and enthusiasts alike. Trust PANASONIC EW/AROMAT CB1-R-12V for robust, dependable, and high-performance relay solutions in automotive applications.
Search Keywords:
CB1R12V
IN STOCK:
4,191
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$1.697
$84.850
100
$1.650
$165.000
250
$1.578
$394.500
500
$1.532
$766.000
1,000
$1.494
$1,494.000
2,500
$1.479
$3,697.500
5,000
$1.440
$7,200.000
7,500
+
$1.426
$10,695.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
303-1AH-C-R1-U01-12VDC
ISO 280 Ultra Micro Relay, Resistor, 20A, 12V, SPST,
HD36-24-23PN
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port Automotive Package
HDP24-24-47PE-L017
Conn Circular PIN 47 POS Crimp ST Jam Nut 47 Terminal 1 Port Automotive Package
HDP24-18-14PN
REC, 14P, BLK, N, 16, P
2428-010-2405
COVER,24SZ,BLK,ST,NW17,19,23,26,L017,HDP