CB1-R-24V
Panasonic Electronic ComponentsRelays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-R-24V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
24 VDC
Coil Current:
84 mA
Coil Resistance:
287.2 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords:
CB1R24V
IN STOCK:
185
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$5.05
$252.500
100
$4.64
$464.000
250
$4.44
$1,110.000
500
$4.07
$2,035.000
1,000
$4.01
$4,010.000
2,500
$3.95
$9,875.000
5,000
$3.89
$19,450.000
7,500
+
$3.83
$28,725.000
Product Guides