help desk software
DATA SHEET

CB1-R-M-12V

Panasonic Electronic Components

Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-R-M-12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
134 mA
Coil Resistance:
89.5 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Upgrade your automotive electrical system with the PANASONIC EW/AROMAT CB1-R-M-12V relay. This high-quality component is designed for 12VDC applications, featuring a low resistance of 89.5Ohm and a robust SPDT configuration with 40(NO)/30(NC)A contact ratings. The compact design, measuring 30mm x 22mm x 52mm, is supported by a sturdy bracket for secure installation. Trust this automotive relay to deliver reliable performance and seamless operation in your vehicle's electrical system. Ideal for a wide range of automotive applications, this PANASONIC EW/AROMAT relay is a must-have for any automotive enthusiast or professional.
Search Keywords:
CB1RM12V
IN STOCK: 5,080
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.11
$155.500
100
$2.93
$293.000
250
$2.87
$717.500
500
$2.49
$1,245.000
1,000
$2.45
$2,450.000
2,500
$2.41
$6,025.000
5,000
$2.38
$11,900.000
7,500 +
$2.34
$17,550.000
Older Equivalent
CB1E-R-M-12V
CB1E-R-M-12V
VIEW PRODUCT
Tools/3D Models