CB1-R-P-24V
Panasonic Electronic ComponentsRelays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-R-P-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
24 VDC
Coil Current:
84 mA
Coil Resistance:
287.2 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords:
CB1RP24V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$3.22
$161.000
100
$3.17
$317.000
250
$2.99
$747.500
500
$2.82
$1,410.000
1,000
$2.78
$2,780.000
2,500
$2.68
$6,700.000
5,000
$2.64
$13,200.000
7,500
+
$2.60
$19,500.000
Product Guides