CB1-R-WM-12V
Panasonic Electronic ComponentsRelays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-R-WM-12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
134 mA
Coil Resistance:
89.5 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1RWM12V
IN STOCK:
200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$4.23
$211.500
100
$4.06
$406.000
250
$3.95
$987.500
500
$3.75
$1,875.000
1,000
$3.35
$3,350.000
2,500
$3.27
$8,175.000
5,000
$3.22
$16,100.000
7,500
+
$3.18
$23,850.000
Product Guides