CB1-R-WM-24V
Panasonic Electronic ComponentsRelays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-R-WM-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
1 Form C
Relay Construction:
Non-Latching
Coil Current:
84 mA
Coil Resistance:
287.2 Ohm
Contact Material:
Silver(Cadmium Free)
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton,Case
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1RWM24V
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
4
$7.605
$30.420
10
$7.225
$72.250
25
$4.817
$120.425
50
$4.446
$222.300
100
$4.129
$412.900
250
$3.753
$938.250
500
+
$3.658
$1,829.000
Product Guides