CB1-S-12V
Panasonic Electronic ComponentsElectromechanical Relay 12VDC 103Ohm 40(NO)/30(NC)A SPDT (( 30mm 22mm 52mm)) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-S-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
Supplier Standard Pack
1
Contact Form:
1 Form C
Relay Construction:
Non-Latching
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton,Case
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 103Ohm 40(NO)/30(NC)A SPDT (( 30mm 22mm 52mm)) Bracket Automotive Relay Automotive
Search Keywords:
CB1S12V
This product is not in stock and cannot be back-ordered
Product Guides