CB1-SM-12V
Panasonic Electronic ComponentsRelays 12VDC 103Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-SM-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 12VDC 103Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1SM12V
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$16.067
$32.134
25
$6.025
$150.625
50
$4.017
$200.850
100
$3.597
$359.700
250
$3.347
$836.750
500
$3.130
$1,565.000
1,000
+
$3.051
$3,051.000
Product Guides