CB1-T-M-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-T-M-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords:
CB1TM24V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$4.28
$214.000
100
$4.09
$409.000
250
$3.97
$992.500
500
$3.75
$1,875.000
1,000
$3.65
$3,650.000
2,500
$3.56
$8,900.000
5,000
$3.51
$17,550.000
7,500
+
$3.45
$25,875.000
Product Guides