CB1-WM-12V
Panasonic Electronic ComponentsRelays 12VDC 103Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1-WM-12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
117 mA
Coil Resistance:
103 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
30 x 22 x 52 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
The PANASONIC EW/AROMAT part CB1-WM-12V is a high-quality automotive relay designed for reliable performance in automotive applications. This 12VDC relay has a resistance of 103Ohm and features a SPDT (Single Pole Double Throw) configuration with 40(NO)/30(NC)A current rating. With its compact dimensions of 30mm x 22mm x 52mm and included bracket, it can be easily installed in various automotive systems. This robust and efficient relay ensures effective switching performance and is widely used in automotive electronics.
Search Keywords:
CB1WM12V
IN STOCK:
1,175
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$3.38
$169.000
100
$3.17
$317.000
250
$3.09
$772.500
500
$3.04
$1,520.000
1,000
$2.99
$2,990.000
2,500
$2.95
$7,375.000
5,000
$2.90
$14,500.000
7,500
+
$2.86
$21,450.000
Product Guides