CM1-12V
Panasonic Electronic ComponentsRelays 12VDC 96Ohm 35(NO)/20(NC)A SPDT(20mm 15mm 33mm) Plug-In Automotive Relay Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CM1-12V
RoHS:
Yes
HTS:
8536410005
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
35A (NO) / 20A (NC)
Coil Voltage:
12 VDC
Coil Current:
125 mA
Coil Resistance:
96 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.187 Quick Connect
Dimension:
20 x 15 x 33 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Bulk
The PANASONIC EW/AROMAT CM1-12V is a versatile automotive relay designed for use in various electrical applications. It features a 12VDC coil with an impedance of 96 Ohms, allowing for efficient power consumption. The relay offers a single pole double throw (SPDT) configuration with a contact rating of 35A normally open (NO) and 20A normally closed (NC), providing reliable switching capabilities. With its plug-in design, the CM1-12V relay can be easily installed and connected to your automotive system. The compact dimensions of 20mm x 15mm x 33mm make it suitable for space-limited installations. Whether you need to control lights, fans, or other electrical devices in your vehicle, the PANASONIC EW/AROMAT CM1-12V relay is a reliable and efficient choice that will meet your automotive electrical needs.
Search Keywords:
CM112V
IN STOCK:
1,955
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$2.50
$125.000
100
$2.45
$245.000
250
$2.36
$590.000
500
$2.33
$1,165.000
1,000
$2.24
$2,240.000
2,500
$2.21
$5,525.000
5,000
$2.17
$10,850.000
7,500
+
$2.14
$16,050.000
Product Guides
Product Changes