CM1A-12V
Panasonic Electronic ComponentsRelays 12VDC 96Ohm 35(NO)/20(NC)A SPST-NO(20mm 15mm 33mm) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CM1A-12V
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
35A (NO) / 20A (NC)
Coil Voltage:
12 VDC
Coil Current:
125 mA
Coil Resistance:
96 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.187 Quick Connect
Dimension:
20 x 15 x 33 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Bulk
Relays 12VDC 96Ohm 35(NO)/20(NC)A SPST-NO(20mm 15mm 33mm) Plug-In Automotive Relay Automotive
Search Keywords:
CM1A12V
IN STOCK:
774
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$2.54
$127.000
100
$2.50
$250.000
250
$2.37
$592.500
500
$2.32
$1,160.000
1,000
$2.29
$2,290.000
2,500
$2.20
$5,500.000
5,000
$2.16
$10,800.000
7,500
+
$2.13
$15,975.000
Product Guides