CM1A-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 15(NO)/8(NC)A SPST-NO( (20mm 15mm 33mm)) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CM1A-24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
15A (NO) / 8A (NC)
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.187 Quick Connect
Dimension:
20 x 15 x 33 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Bulk
Relays 24VDC 320Ohm 15(NO)/8(NC)A SPST-NO( (20mm 15mm 33mm)) Plug-In Automotive Relay Automotive
Search Keywords:
CM1A24V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$3.72
$186.000
100
$3.66
$366.000
250
$3.45
$862.500
500
$3.26
$1,630.000
1,000
$3.21
$3,210.000
2,500
$3.09
$7,725.000
5,000
$3.04
$15,200.000
7,500
+
$3.00
$22,500.000
Product Guides