CM1AF-12V
Panasonic Electronic ComponentsRelays 12VDC 96Ohm 35(NO)/20(NC)A SPST-NO(20mm 15mm 33mm) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CM1AF-12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
35A (NO) / 20A (NC)
Coil Voltage:
12 VDC
Coil Current:
125 mA
Coil Resistance:
96 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
10 ms
Seal:
Flux Resistant
Mounting:
Connector
Termination Style:
0.187 Quick Connect
Dimension:
20 x 15 x 33 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Bulk
Relays 12VDC 96Ohm 35(NO)/20(NC)A SPST-NO(20mm 15mm 33mm) Plug-In Automotive Relay Automotive
Search Keywords:
CM1AF12V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$3.16
$158.000
100
$3.06
$306.000
250
$2.93
$732.500
500
$2.79
$1,395.000
1,000
$2.68
$2,680.000
2,500
$2.61
$6,525.000
5,000
$2.54
$12,700.000
7,500
+
$2.51
$18,825.000
Product Guides