CM1-P-24V
Panasonic Electronic ComponentsElectromechanical Relay 24VDC 320Ohm 15(NO)/8(NC)A SPDT (20x15x23)mm THT Automotive Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CM1-P-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
15A (NO) / 8A (NC)
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
20 x 15 x 23 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Bulk
The PANASONIC EW/AROMAT part CM1-P-24V is an electromechanical relay designed for automotive applications. With a compact size measuring 20x15x23mm, this relay operates at a voltage of 24VDC with a coil resistance of 320Ohm. It features a single-pole double-throw (SPDT) configuration with fifteen normally open (NO) and eight normally closed (NC) contacts, allowing for versatile switching capabilities. The through-hole technology (THT) ensures secure and reliable connectivity. This relay is an ideal choice for automotive electronics, providing efficient and trustworthy performance in various applications.
Search Keywords:
CM1P24V
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$3.68
$184.000
100
$3.62
$362.000
250
$3.43
$857.500
500
$3.25
$1,625.000
1,000
$2.77
$2,770.000
2,500
$2.64
$6,600.000
5,000
$2.60
$13,000.000
7,500
+
$2.56
$19,200.000
Product Guides